Telecom Transformer 1:1 3.5Ohm Prim. DCR 48 Terminal Gull Wing SMD
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 12.19 |
| Length | 28.45 |
| Number of Functions | 4 |
| Manufacturer Series | H2014NL |
| Height | 7.11 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |