
The Pulse H2017NLT is a 1:1 transformer with a DC resistance of 3.5 ohms and an insertion loss of -1.2dB. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The transformer is designed for surface mount applications and is packaged on a tape and reel. It is RoHS compliant and features a gull wing lead/base style.
Sign in to ask questions about the Pulse H2017NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse H2017NLT technical specifications.
| DC Resistance (DCR) | 3.5R |
| Depth | 12.19mm |
| Height | 7.11mm |
| Insertion Loss | -1.2dB |
| Insertion Loss | 1.2dB |
| Isolation Voltage | 1.8kV |
| Lead/Base Style | Gull Wing |
| Length | 28.45mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Return Loss | -12dB |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse H2017NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.