
SMD/SMT telecom transformer featuring a 1:1 turns ratio and 350µH inductance. This component offers 1.5kV isolation voltage and operates within a -40°C to 85°C temperature range. The gull wing lead style facilitates surface mount assembly, with dimensions of 12.7mm length, 9.53mm width, and 6mm height. Designed for general telecom applications, it is RoHS compliant.
Sign in to ask questions about the Pulse H2019FNL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse H2019FNL technical specifications.
| Package/Case | SMD/SMT |
| Height | 6mm |
| Inductance | 350uH |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse H2019FNL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
