
Surface mount telecom transformer featuring a 1:1 turns ratio and 350uH inductance. Designed with gull wing leads for SMD termination, this component offers 1.5kV isolation voltage and a maximum operating temperature of 70°C. Insertion loss is rated at -1.2dB with a return loss of -12dB, packaged on tape and reel.
Sign in to ask questions about the Pulse H2019FNLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse H2019FNLT technical specifications.
| Depth | 9.53mm |
| Height | 0.236inch |
| Inductance | 350uH |
| Insertion Loss | -1.2dB |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Return Loss | -12dB |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 0.358inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse H2019FNLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
