
1:1 turns ratio telecom transformer with 3.5 Ohm primary DC resistance. Features a 1.5kV isolation voltage and -12dB return loss, with -1.2dB insertion loss. Surface mountable module with gull wing leads, measuring 12.7mm L x 7.11mm W x 5.97mm H. Operates from 0°C to 70°C, is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse H2019NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| DC Resistance (DCR) | 3.5R |
| Depth | 9.4mm |
| Height | 5.97mm |
| Height - Seated (Max) | 5.97mm |
| Insertion Loss | -1.2dB |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Return Loss | -12dB |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse H2019NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
