
1:1 turns ratio telecom transformer with 3.5 Ohm primary DCR. Features 1.5kV isolation voltage and -12dB return loss. Surface mount SOIC package with gull wing leads, suitable for SMD/SMT termination. Operates from 0°C to 70°C with 7.11mm width, 5.97mm height, and 12.7mm length. RoHS compliant and unshielded.
Sign in to ask questions about the Pulse H2019NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse H2019NLT technical specifications.
| Package/Case | SOIC |
| DC Resistance (DCR) | 3.5R |
| Depth | 7.11mm |
| Height | 5.97mm |
| Height - Seated (Max) | 5.97mm |
| Insertion Loss | -1.2dB |
| Insertion Loss | 1.2dB |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Return Loss | -12dB |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse H2019NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
