The H2260NLT is a telecom transformer with a 1:1 turns ratio, suitable for operating temperatures between 0°C and 70°C. It features a surface mount package, with a height of 6mm and a width of 7.11mm. The transformer is available in quantities of 600, packaged in tape and reel. It is compliant with RoHS regulations and is not radiation hardened.
Sign in to ask questions about the Pulse H2260NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse H2260NLT technical specifications.
| Height | 6mm |
| Height - Seated (Max) | 6.25mm |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Star Magnetics™ |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse H2260NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.