1:1 turns ratio telecom transformer for surface mount applications. Features 1.5kV isolation voltage and 24 gull wing terminals. Offers 1dB insertion loss and -10dB return loss. Operates from 0°C to 70°C. Packaged in bulk, lead-free, and RoHS compliant.
Sign in to ask questions about the Pulse H5004NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse H5004NL technical specifications.
| Package/Case | Module |
| Depth | 16mm |
| Height | 5.51mm |
| Height - Seated (Max) | 5.76mm |
| Insertion Loss | 1dB |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 17.53mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Return Loss | -10dB |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Weight | 0.09524oz |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse H5004NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
