
Surface mount datacom transformer for 1000 BASE-T applications. Features a 1:1 turns ratio across four windings, 1.5kV isolation voltage, and a maximum insertion loss of 1dB. Operates within a 0°C to 70°C temperature range. Packaged in a module with gull wing leads, dimensions of 17.53mm (L) x 12.2mm (W) x 5.51mm (H), and supplied on tape and reel. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse H5004NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Depth | 16mm |
| Height | 5.51mm |
| Height - Seated (Max) | 5.76mm |
| Insertion Loss | 1dB |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 17.53mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Return Loss | -10dB |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse H5004NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
