The H5007HL is a 1000Base-T transformer with a 1:1 turns ratio and a high potential of 1500Vrms. It is designed for surface mount applications and features 24 terminals. The transformer has a maximum insertion loss of 1 dB from 1 MHz to 100 MHz and a minimum return loss of -10 dB at 100 MHz. It operates over a temperature range of 0 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Transformer Type | 1000Base-T Transformer |
| Turns Ratio | 1:1 |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 24 |
| Maximum Insertion Loss | 1@1MHz to 100MHzdB |
| Minimum Return Loss | -10@100MHzdB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |