
1:1 turns ratio telecom transformer for surface mount applications, featuring a gull wing lead style and SMD/SMT termination. This module offers 1.5kV isolation voltage and operates within a 0°C to 70°C temperature range. Key performance specifications include a maximum 1dB insertion loss and -10dB return loss. The component is lead-free, RoHS compliant, and unshielded, with dimensions of 17.53mm length, 12.2mm width, and a seated height of 5.76mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse H5007NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Depth | 16mm |
| Height | 5.51mm |
| Height - Seated (Max) | 5.76mm |
| Insertion Loss | 1dB |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 17.53mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Return Loss | -10dB |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Weight | 0.056438oz |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse H5007NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
