
1:1 turns ratio telecom transformer for surface mount applications. Features 1.5kV isolation voltage, 1dB insertion loss, and -10dB return loss. Gull wing leads facilitate SMD/SMT termination. Operates within a 0°C to 70°C temperature range. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse H5007NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Depth | 16mm |
| Height | 5.51mm |
| Height - Seated (Max) | 5.76mm |
| Insertion Loss | 1dB |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 17.53mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Return Loss | -10dB |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Weight | 0.056438oz |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse H5007NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
