Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 1-Port
Pulse H5008 technical specifications.
| Package/Case | SOIC |
| Current Rating | 8mA |
| Depth | 18.8mm |
| Height | 5.72mm |
| Insertion Loss | 1dB |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Lead/Base Style | Gull Wing |
| Length | 18.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Return Loss | -10dB |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Pin |
| Turns Ratio | 1:1 |
| Weight | 0.056438oz |
| Width | 13.64mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse H5008 to view detailed technical specifications.
No datasheet is available for this part.