
The Pulse H5009NLT is a telecom transformer module with a 1:1 turns ratio, suitable for operating temperatures between 0°C and 70°C. It is packaged in a module format, with a surface mount package type. The transformer is RoHS compliant and is available in quantities of 350 per reel. The module has a length and width of 13.64mm, a height of 5.97mm when seated, and a depth of 18.8mm. It features a gull wing lead/base style and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse H5009NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Depth | 18.8mm |
| Height - Seated (Max) | 5.97mm |
| Insertion Loss | 1dB |
| Lead/Base Style | Gull Wing |
| Length | 13.64mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Return Loss | -10dB |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Turns Ratio | 1:1 |
| Weight | 0.056438oz |
| Width | 13.64mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse H5009NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.