
The Pulse H5012NL is a 1:1 transformer with a module package, designed for surface mount applications. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The transformer is RoHS compliant and has a lead-free construction. It measures 27.81mm in length, 15.24mm in depth, and 7.24mm in height, with a seated height of 7.49mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse H5012NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Depth | 15.24mm |
| Height | 7.24mm |
| Height - Seated (Max) | 7.49mm |
| Insertion Loss | 1.4dB |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 27.81mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Return Loss | -10dB |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Weight | 0.141096oz |
| Width | 12.19mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse H5012NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.