
The Pulse H5015NL is a 1:1 transformer with a module package. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The transformer is RoHS compliant and has a turns ratio of 1:1. It is available in a bulk packaging with 25 units per package.
Sign in to ask questions about the Pulse H5015NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse H5015NL technical specifications.
| Package/Case | Module |
| Depth | 15.8mm |
| Height | 4.57mm |
| Height - Seated (Max) | 4.7mm |
| Insertion Loss | 1dB |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 17.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Return Loss | -10dB |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse H5015NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
