Pulse H5019NL technical specifications.
| Package/Case | Module |
| Depth | 19.56mm |
| Height | 2.54mm |
| Height - Seated (Max) | 2.79mm |
| Insertion Loss | -1dB |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 19.81mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Return Loss | -18dB |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 16.64mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse H5019NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
