
General purpose pulse transformer designed for 1000 BASE-T datacom applications. Features a 1:1 turns ratio and 1.5kV isolation voltage. Surface mount module with gull wing leads, measuring 19.81mm L x 16.64mm W x 2.54mm H. Offers -1dB insertion loss and -18dB return loss, operating between 0°C and 70°C. RoHS compliant and packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse H5019NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Depth | 19.56mm |
| Height | 2.54mm |
| Height - Seated (Max) | 2.79mm |
| Insertion Loss | -1dB |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 19.81mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Return Loss | -18dB |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 16.64mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse H5019NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
