
The Pulse H5020NLT is a 1:1 surface mount transformer with a module package. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The transformer is RoHS compliant and has a maximum insertion loss of 1dB and a return loss of -10dB. It is available in a tape and reel packaging with a package quantity of 1. The transformer has a gull wing lead/base style and is not radiation hardened.
Sign in to ask questions about the Pulse H5020NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse H5020NLT technical specifications.
| Package/Case | Module |
| Depth | 10.92mm |
| Height | 7.54mm |
| Height - Seated (Max) | 8.66mm |
| Insertion Loss | 1dB |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 27.94mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Return Loss | -10dB |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 7.54mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse H5020NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
