
The Pulse H5020T is a 1:1 pulse transformer with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a package quantity of 250 units and is packaged in tape and reel. The transformer has a return loss of -10dB and an insertion loss of 1dB. It is not RoHS compliant and has a lead/base style of gull wing with a length of 27.94mm and a depth of 10.92mm.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Depth | 10.92mm |
| Insertion Loss | 1dB |
| Lead/Base Style | Gull Wing |
| Length | 27.94mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Return Loss | -10dB |
| RoHS Compliant | No |
| Turns Ratio | 1:1 |
| RoHS | Not Compliant |