
The Pulse H5062NL is a 1:1 transformer with a module package and surface mount termination. It has a DC resistance of 650mR and operates within a temperature range of 0°C to 70°C. The transformer is RoHS compliant and has a turns ratio of 1:1. It is available in a package quantity of 25 and is packaged in rail/tube packaging.
Pulse H5062NL technical specifications.
| Package/Case | Module |
| DC Resistance (DCR) | 650mR |
| Depth | 16mm |
| Height | 5.51mm |
| Height - Seated (Max) | 5.76mm |
| Insertion Loss | -2dB |
| Insertion Loss | -1dB |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 17.53mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Return Loss | -10dB |
| RoHS Compliant | Yes |
| Series | Star Magnetics™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse H5062NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.