The Pulse H5062T is a surface mount transformer with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a height of 5.51mm, length of 17.53mm, and width of 12.2mm. The transformer is not RoHS compliant. It has a package quantity of 300 units.
Sign in to ask questions about the Pulse H5062T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse H5062T technical specifications.
| Height | 5.51mm |
| Isolation Voltage | 1.5kV |
| Length | 17.53mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 300 |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Width | 12.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse H5062T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.