
Surface mount datacom transformer for 1000 BASE-T applications. Features a 1:1 turns ratio with 1 Ohm primary and secondary impedance. Offers 1.5kV isolation voltage and a maximum insertion loss of 1dB. Operating temperature range is 0°C to 70°C. Packaged in a module with dimensions of 12.57mm (depth/width) x 4.57mm (height) x 13.97mm (length). RoHS compliant.
Pulse H5077NL technical specifications.
| Package/Case | Module |
| Depth | 12.57mm |
| Height | 4.57mm |
| Height - Seated (Max) | 4.82mm |
| Insertion Loss | 1dB |
| Isolation Voltage | 1.5kV |
| Length | 13.97mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Primary Impedance | 1R |
| Radiation Hardening | No |
| Return Loss | -10dB |
| RoHS Compliant | Yes |
| Secondary Impedance | 1R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 12.57mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse H5077NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
