
Surface mount datacom transformer for 1000 BASE-T applications. Features a 1:1 turns ratio with a maximum insertion loss of 1dB and a return loss of -10dB. Operates within a temperature range of 0°C to 70°C. Packaged in tape and reel for efficient assembly.
Sign in to ask questions about the Pulse H5077NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse H5077NLT technical specifications.
| Package/Case | Module |
| Depth | 12.57mm |
| Insertion Loss | 1dB |
| Length | 13.97mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Return Loss | -10dB |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Pulse H5077NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
