
1000 BASE-T Ethernet pulse transformer featuring a 1:1 turns ratio and 1.5kV isolation voltage. Surface mount module with Gull Wing leads, measuring 15.11mm L x 6.35mm W x 4.01mm H (4.26mm max seated). Offers -18dB return loss and 1dB insertion loss, operating between 0°C and 70°C. RoHS compliant and unshielded.
Pulse H5084NL technical specifications.
| Package/Case | Module |
| Depth | 6.35mm |
| Height | 4.01mm |
| Height - Seated (Max) | 4.26mm |
| Insertion Loss | 1dB |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 15.11mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Return Loss | -18dB |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse H5084NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
