
Surface mount pulse transformer for Ethernet applications, supporting 10/100/1000 BASE-T. Features a 1:1 turns ratio, 350µH inductance, and 1.5kV isolation voltage. Operates within a 0°C to 70°C temperature range with a maximum DC current rating of 8mA. This component offers 1dB insertion loss and -10dB return loss, with gull wing leads for secure termination.
Pulse H5120NL technical specifications.
| Package/Case | Module |
| Current Rating | 8mA |
| Depth | 9.65mm |
| Height | 2.08mm |
| Height - Seated (Max) | 2.08mm |
| Inductance | 350uH |
| Insertion Loss | 1dB |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 16.51mm |
| Max DC Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Primary Impedance | 1R |
| Radiation Hardening | No |
| Return Loss | -10dB |
| RoHS Compliant | Yes |
| Secondary Impedance | 1R |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 9.14mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse H5120NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
