
Surface mount Ethernet transformer for 10/100/1000 BASE-T applications. Features a 1:1 turns ratio and a compact module package measuring 16.51mm in length, 9.27mm in width, and a maximum seated height of 2.08mm. Designed with gull wing leads for reliable surface mounting. Supplied in tape and reel packaging with a quantity of 1000 units, and is RoHS compliant.
Sign in to ask questions about the Pulse H5120NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse H5120NLT technical specifications.
| Package/Case | Module |
| Height - Seated (Max) | 2.08mm |
| Lead/Base Style | Gull Wing |
| Length | 16.51mm |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| Width | 9.27mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse H5120NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
