General purpose pulse transformer for datacom applications, featuring a 1:1 turns ratio and 1 Ohm primary and secondary impedance. This surface mount module offers 1.5kV isolation voltage and 350uH inductance, with a maximum DC current rating of 8mA. Operating within a 0°C to 70°C temperature range, it exhibits 1dB insertion loss and -18dB return loss. RoHS compliant and packaged in bulk.
Sign in to ask questions about the Pulse H5400NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse H5400NL technical specifications.
| Package/Case | Module |
| Current Rating | 8mA |
| DC Resistance (DCR) | 650mR |
| Depth | 17.27mm |
| Height | 10.92mm |
| Height - Seated (Max) | 10.92mm |
| Inductance | 350uH |
| Insertion Loss | 1dB |
| Isolation Voltage | 1.5kV |
| Length | 28.45mm |
| Max DC Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 60 |
| Packaging | Bulk |
| Primary Impedance | 1R |
| Radiation Hardening | No |
| Return Loss | -18dB |
| RoHS Compliant | Yes |
| Secondary Impedance | 1R |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 17.27mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse H5400NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
