Surface mount telecom transformer featuring a 1:1 turns ratio and 1 Ohm primary and secondary impedance. This module offers 1.5kV isolation voltage, 350uH inductance, and a maximum DC current rating of 8mA. Primary and secondary DC resistance are both 650mR, with insertion loss of -1.2dB and return loss of -16dB. Operating temperature range is 0°C to 70°C, and the component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse H5401NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current Rating | 8mA |
| DC Resistance (DCR) | 650mR |
| Depth | 17.27mm |
| Height | 10.92mm |
| Height - Seated (Max) | 10.92mm |
| Inductance | 350uH |
| Insertion Loss | -1.2dB |
| Insertion Loss | 1dB |
| Isolation Voltage | 1.5kV |
| Length | 28.45mm |
| Max DC Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 60 |
| Packaging | Tray |
| Primary Impedance | 1R |
| Radiation Hardening | No |
| Return Loss | -16dB |
| RoHS Compliant | Yes |
| Secondary Impedance | 1R |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 17.27mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse H5401NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
