Pulse H6080NL technical specifications.
| Depth | 15.24mm |
| Height | 10.92mm |
| Height - Seated (Max) | 7.49mm |
| Insertion Loss | -2dB |
| Insertion Loss | -1dB |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 27.81mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 15 |
| Packaging | Bulk |
| Primary Impedance | 1R |
| Radiation Hardening | No |
| Return Loss | -10dB |
| RoHS Compliant | Yes |
| Secondary Impedance | 1R |
| Series | Star Magnetics™ |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 12.19mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse H6080NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.