Sign in to ask questions about the Pulse H6096FNL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse H6096FNL technical specifications.
| Core Material | Plastic |
| Height | 6.6mm |
| Inductance | 350uH |
| Isolation Voltage | 1.5kV |
| Length | 18.16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse H6096FNL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.