
Surface mount pulse transformer for Ethernet applications, featuring a 1:1 turns ratio. This component offers a maximum operating temperature of 125°C and a minimum of -40°C, with an insertion loss of -2dB and return loss of -10dB. Its dimensions are 18.2mm length, 16mm width, and 6.6mm height, with a depth of 16mm. The transformer utilizes Gull Wing lead style for SMD/SMT termination and is RoHS compliant.
Pulse H6096NL technical specifications.
| Depth | 16mm |
| Height | 6.6mm |
| Insertion Loss | -2dB |
| Lead/Base Style | Gull Wing |
| Length | 18.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Return Loss | -10dB |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse H6096NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
