
The H6101NL Ethernet Transformer is a surface mount component with a 1:1 turns ratio, suitable for high-voltage applications up to 1500Vrms. It features a maximum insertion loss of -1.2 dB at 100 kHz and a minimum return loss of -16 dB across 1 MHz to 40 MHz. The transformer operates within a temperature range of 0 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse H6101NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 48 |
| Product Length (mm) | 27.81 |
| Product Depth (mm) | 15.37 |
| Product Height (mm) | 7.24 |
| Transformer Type | Ethernet Transformer |
| Turns Ratio | 1:1 |
| Maximum DCR Primary Side | 0.3(Typ)Ohm |
| Maximum DCR Secondary Side | 0.3(Typ)Ohm |
| High Potential | 1500Vrms |
| Maximum Insertion Loss | -1.2@100KHzdB |
| Minimum Return Loss | -16@1MHz to 40MHzdB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 90095 |
| EU RoHS | Yes |
| HTS Code | 8504312000 |
| Schedule B | 8504312000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse H6101NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.