
Surface mount telecom transformer featuring a 1:1 turns ratio and 24 terminals. This component offers 200uH inductance and a gull wing lead style for secure soldering. Designed for general telecom applications, it measures 15mm in length, 13.7mm in width, and has a maximum seated height of 5.72mm. Packaged in tape and reel with 300 units per package, it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse H7008FNLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height - Seated (Max) | 5.72mm |
| Inductance | 200uH |
| Lead/Base Style | Gull Wing |
| Length | 15mm |
| Mount | Surface Mount |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transformer Type | LAN |
| Turns Ratio | 1:1 |
| Width | 13.7mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse H7008FNLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.