Pulse H7018FNL technical specifications.
| Package/Case | Module |
| Height - Seated (Max) | 5.72mm |
| Inductance | 120uH |
| Length | 15mm |
| Mount | Surface Mount |
| Package Quantity | 35 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transformer Type | LAN |
| Turns Ratio | 1:1 |
| Width | 13.7mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse H7018FNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.