Pulse H7018NL technical specifications.
| Package/Case | Module |
| Height - Seated (Max) | 6.35mm |
| Lead/Base Style | Gull Wing |
| Length | 13.64mm |
| Mount | Surface Mount |
| Package Quantity | 35 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse H7018NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.