
SMD Telecom Transformer with a 1:1 turns ratio, featuring 0.65 Ohm primary and 0.65 Ohm secondary DC resistance. Operates within a -40°C to 105°C temperature range. This component measures 12.7mm in length, 8.81mm in width, and 2.08mm in height, offering two distinct functions.
Sign in to ask questions about the Pulse HM0068ANL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse HM0068ANL technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Width | 8.81 |
| Length | 12.7 |
| Number of Functions | 2 |
| Height | 2.08 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse HM0068ANL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.