
Surface mount telecom transformer featuring a 1:1 turns ratio and 2(1CT:1CT) configuration. This module offers 1.5kV isolation voltage with a maximum insertion loss of -1dB and return loss of -12dB. Designed with gull wing leads for SMD termination, it operates across a temperature range of -40°C to 85°C. Dimensions include a length of 12.7mm, width of 8.81mm, and a seated height of 2.1mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse HX0068ANL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Depth | 9.65mm |
| Height | 2.083mm |
| Height - Seated (Max) | 2.1mm |
| Insertion Loss | -1dB |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Return Loss | -12dB |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 8.81mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse HX0068ANL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
