
Surface mountable datacom transformer for 10/100 BASE-TX Ethernet applications. Features a 1:1 turns ratio and a module package with gull wing leads. Operates within a temperature range of -40°C to 85°C, offering -1dB insertion loss and -12dB return loss. This RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse HX0068ANLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Depth | 9.65mm |
| Height - Seated (Max) | 2.1mm |
| Insertion Loss | -1dB |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Return Loss | -12dB |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| Width | 8.81mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse HX0068ANLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
