General-purpose datacom transformer designed for reliable operation across a wide temperature range, from -45°C to 85°C. This single-function pulse transformer features a compact footprint with dimensions of 12.7mm length, 7.11mm width, and 4.01mm height.
Pulse HX1098NL technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -45 |
| Width | 7.11 |
| Length | 12.7 |
| Number of Functions | 1 |
| Height | 4.01 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse HX1098NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.