General purpose pulse transformer designed for datacom applications. Features a compact form factor with dimensions of 12.7mm length, 7.11mm width, and 4.01mm height. Operates reliably across a wide temperature range, from -45°C to 85°C. This single-function component ensures efficient signal transmission in data communication systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse HX1098NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -45 |
| Width | 7.11 |
| Length | 12.7 |
| Number of Functions | 1 |
| Height | 4.01 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse HX1098NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.