
The Pulse HX1148NL telecom transformer is a surface mount module designed for use in a variety of applications. It has a 1:1 turns ratio and operates within a temperature range of -40°C to 85°C. The transformer measures 12.83mm in depth, 6.22mm in height, and 25.4mm in length, with a seated height of 6.22mm. It features a gull wing lead style and is constructed from lead-free materials, making it compliant with RoHS regulations. The transformer has an insertion loss of -1.5dB and a return loss of -10dB, with an isolation voltage of 1.5kV.
Sign in to ask questions about the Pulse HX1148NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse HX1148NL technical specifications.
| Package/Case | Module |
| Depth | 12.83mm |
| Height | 6.22mm |
| Height - Seated (Max) | 6.22mm |
| Insertion Loss | -1.5dB |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 25.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Return Loss | -10dB |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Weight | 0.105822oz |
| Width | 9.91mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse HX1148NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
