Pulse HX1178NLT technical specifications.
| Package/Case | Module |
| Height | 6.22mm |
| Height - Seated (Max) | 6.22mm |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 25.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Primary Impedance | 1R |
| RoHS Compliant | Yes |
| Secondary Impedance | 1R |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 9.91mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse HX1178NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
