
Surface mount telecom transformer featuring a 1:1 turns ratio and 2(1CT:1CT) configuration. Designed for general telecom applications, this component offers 1.5kV isolation voltage and operates within a -40°C to 85°C temperature range. Key performance metrics include -1dB insertion loss and -12dB return loss. The gull wing lead style facilitates easy SMD/SMT termination.
Sign in to ask questions about the Pulse HX1188FNL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse HX1188FNL technical specifications.
| Package/Case | SMD/SMT |
| Depth | 9.53mm |
| Height | 6mm |
| Height - Seated (Max) | 5.99mm |
| Insertion Loss | -1dB |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Return Loss | -12dB |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse HX1188FNL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
