
Surface mount telecom transformer featuring a 1:1 turns ratio and 2(1CT:1CT) configuration. This component offers 1.65kV isolation voltage and 350uH inductance. Designed with gull wing leads for secure SMD termination, it operates across a -40°C to 85°C temperature range. Insertion loss is -1dB with a return loss of -12dB.
Sign in to ask questions about the Pulse HX1188FNLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse HX1188FNLT technical specifications.
| Core Material | Plastic |
| Depth | 9.53mm |
| Height | 5.97mm |
| Height - Seated (Max) | 5.99mm |
| Inductance | 350uH |
| Insertion Loss | -1dB |
| Isolation Voltage | 1.65kV |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Return Loss | -12dB |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse HX1188FNLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
