
Surface mount telecom transformer featuring a 1:1 turns ratio and 1.5kV isolation voltage. Offers 1.5 Ohm primary and secondary DC resistance, with insertion loss of -3dB and -1dB, and -12dB return loss. Designed for automotive applications with a gull wing lead style and tape and reel packaging. Operates within a -40°C to 85°C temperature range.
Pulse HX1188NLT technical specifications.
| DC Resistance (DCR) | 1.5R |
| Depth | 9.65mm |
| Height | 5.97mm |
| Height - Seated (Max) | 6.22mm |
| Insertion Loss | -3dB |
| Insertion Loss | -1dB |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Return Loss | -12dB |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse HX1188NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
