
Surface mount telecom transformer featuring a 1:1 turns ratio and 1.5kV isolation voltage. Designed for general telecom applications, this component offers -1dB insertion loss and -12dB return loss. It is housed in an SMD/SMT package with gull wing leads, measuring 12.7mm in length, 9.53mm in width, and 6mm in height. Operating across a temperature range of -40°C to 85°C, this RoHS compliant transformer is suitable for surface mounting.
Sign in to ask questions about the Pulse HX1198FNL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse HX1198FNL technical specifications.
| Package/Case | SMD/SMT |
| Depth | 9.53mm |
| Height | 6mm |
| Insertion Loss | -1dB |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Return Loss | -12dB |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse HX1198FNL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
