
General purpose pulse transformer for datacom applications, featuring a 1:1 turns ratio and 1.5kV isolation voltage. Surface mountable with gull wing leads, this component offers -1dB insertion loss and -12dB return loss. Operating across a -40°C to 85°C temperature range, it measures 12.7mm in length, 7.11mm in width, and 9.53mm in depth, with a seated height of 6.22mm. Packaged on tape and reel, it is RoHS compliant and unshielded.
Pulse HX1198NLT technical specifications.
| Depth | 9.53mm |
| Height | 5.97mm |
| Height - Seated (Max) | 6.22mm |
| Insertion Loss | -1dB |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Return Loss | -12dB |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse HX1198NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
