
This telecom transformer features a 1:1 turns ratio and is packaged in a SOIC case. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The transformer is designed for surface mount applications and has a weight of 0.141096oz. It is not RoHS compliant and has a shielding of unshielded.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse HX1203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Depth | 16mm |
| Height | 7.11mm |
| Insertion Loss | -0.5dB |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Lead/Base Style | Gull Wing |
| Length | 28.58mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Return Loss | -12dB |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Pin |
| Turns Ratio | 1:1 |
| Weight | 0.141096oz |
| Width | 16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse HX1203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
