
Surface mount telecom transformer with 40 terminals, featuring a gull wing lead style for easy assembly. This module offers 1.5kV isolation voltage and operates within a -40°C to 85°C temperature range. Key performance specifications include -1.4dB insertion loss and -12dB return loss. The component is lead-free, RoHS compliant, and unshielded, with dimensions of 28.58mm length, 12.19mm width, and a seated height of 7.36mm.
Sign in to ask questions about the Pulse HX1234NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse HX1234NL technical specifications.
| Package/Case | Module |
| Depth | 16mm |
| Height | 5.84mm |
| Height - Seated (Max) | 7.36mm |
| Insertion Loss | -1.4dB |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 28.58mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Return Loss | -12dB |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 12.19mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse HX1234NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.